
Technical specifications
- Packaging type
Tape on Full reel
- Type
1054550101
- Product type
USB connector
- Connector type
Socket
- Number of pins
24
- USB type
C®
- Connector standard
USB-C® socket
- Connection
SMT
- Manufacturer part #
1054550101
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Features
+ shielding
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Engineering Part No
105455-0101
- Engineering Series Name
Rec SMT Midmount .98
- Engineering Series No
105455
Documents & Downloads
Datasheet
Datasheet 3035844 USB Type C Socket 1054550101 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3035844 USB Type C Socket 1054550101 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3035844 USB Type C Socket 1054550101 Molex Content: 1 pc(s)
Description
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Mid-Mount, Surface Mount, Gold (Au) Flash over 0.75µm Palladium Nickel Plating, 0.70mm Solder Tab

