• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 8543842 Protective footwear S1 Shoe size (EU): 42 Black 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

Safety slipper

  • Sporty, multi-functional safety shoe
  • Particularly lightweight and flexible
  • This text is machine translated.

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Safety class

S1

Shoe size (EU)

42

Sole material

Polyurethane

Lacing type

Shoe laces

Protective cap

GFRP

Material

Velour

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 1410468 uvex 1 8543842 Protective footwear S1 Shoe size (EU): 42 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 1410468 uvex 1 8543842 Protective footwear S1 Shoe size (EU): 42 Black 1 Pair

Description

Features

  • 100% metal free uvex xenova® toe protection cap of the latest generation, compact design, anatomical shape, good side stability, no thermal conductivity, non-magnetic
  • Manufactured with a new strip technology for extraordinary comfort
  • Optimized comfortable to wear thanks to the uvex climate zone technology
  • Breathable, holes in the high-tech micro-Suede upper material
  • Optimum ventilation thanks to Distance Mesh lining material
  • For chrome allergy sufferers, because of synthetic material.
  • Individually adjustable, elastic senkel with quick lock
  • Almost seam-free landscape design to avoid pressure points
  • Removable Comfort foot bed, anti-static, with moisture transport system and additionally heel and forefoot dampening
  • Soft padded collar and padded strap
  • Special two thick polyurethane sole with the best damping characteristics and very good slip resistance, free from paint-wetting impairment substances such as Silicones, plasticizers, etc.
  • Meets the ESD requirements: leak resistance< 35 M ohms.

More interesting products

(*All information is plus legal VAT)