
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 1 G2 shoes S1 68268 black, blue, pink width 11 size 41
Technical specifications
- Product family name: uvex 1 G2
- Footbed: Climate comfort footbed uvex 1 G2
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black, blue, pink
- Toe cap: uvex xenova® plastic cap
- Product type
Safety shoes
- Factory colour
Black
Blue
Pink
- Safety class
S1
- Shoe size (EU)
41
- Lacing type
No tie shoe laces
- Protective cap
Plastic
- Material
Velour
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488470 uvex 1 G2 6826841 Safety shoes S1 Shoe size (EU): 41 Black, Blue, Pink 1 Pair
Datasheet 2488470 uvex 1 G2 6826841 Safety shoes S1 Shoe size (EU): 41 Black, Blue, Pink 1 Pair
User & Safety Instructions
User & Safety Instructions 2488470 uvex 1 G2 6826841 Safety shoes S1 Shoe size (EU): 41 Black, Blue, Pink 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
This text is machine translated.
This text is machine translated.










































