
Highlights & Details
uvex 1 G2 sandals S1P 68362 black, red width 11 size 37
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety work sandals
- Factory colour
Red-black
- Safety class
S1P
- Material (details)
Synthetic materials
- Shoe size (EU)
37
- Sole material
uvex i-PUREnrj
- Lacing type
Hook-and-loop
- Range of use
ESD
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011 S1P
- Material
Velour
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2383941 uvex 1 G2 6836237 ESD Safety work sandals S1P Shoe size (EU): 37 Red-black 1 Pair
Datasheet 2383941 uvex 1 G2 6836237 ESD Safety work sandals S1P Shoe size (EU): 37 Red-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2383941 uvex 1 G2 6836237 ESD Safety work sandals S1P Shoe size (EU): 37 Red-black 1 Pair
Description
General features:
· Particularly light S1 P safety sandals
· Suitable for chrome allergy sufferers, as made from synthetic materials
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Individually adjustable double hook and loop fastener, the upper hook and loop fastener can be adjusted in its length and adjusted optimally to the needs of the wearer
Protection features:
· New Sohl technology uvex i-PUREnrj with best damping properties in the forefoot and the heel, good return of the performance energy (rebound) over the entire midsole and optimal · · Stability through the foamed heel basket
· Ergonomically designed TPU outer sole uses the latest biomechanical knowledge, is particularly durable and thus very anti-slip, the profiling is particularly suitable for use · Industrial floors
· Meets the ESD specification with leakage resistance less than 35 megohm
· New, wider, 100% metal-free uvex xenova® toe cap – compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
· Non-metallic, penetration-inhibiting insert according to current standard specifications, does not impair the flexibility of the shoe
Comfort features:
· Exceptional wearing comfort, which is enhanced by a new, wider design, as well as the climate-optimized, breathable materials
· To avoid pressure points, almost seamless shaft construction made of high-tech micro-tourism material, perforated
· Replaceable anti-static comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
· Soft padded strap and collar
· The sizes 35 to 40 are made by a female strip
· Available in sizes 35 to 52 and in sizes 10 to 12 and 14
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.

















































