• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 G2 6839244 ESD Safety work boots S3 Shoe size (EU): 44 Red-black 1 Pair

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 1 G2 boots S3 68392 black, red width 11 size 44

  • Ease of use

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety work boots

Factory colour

Red-black

Safety class

S3

Material (details)

Synthetic materials

Shoe size (EU)

44

Sole material

uvex i-PUREnrj

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384002 uvex 1 G2 6839244 ESD Safety work boots S3 Shoe size (EU): 44 Red-black 1 Pair

Datasheet 2384002 uvex 1 G2 6839244 ESD Safety work boots S3 Shoe size (EU): 44 Red-black 1 Pair

User & Safety Instructions

User & Safety Instructions 2384002 uvex 1 G2 6839244 ESD Safety work boots S3 Shoe size (EU): 44 Red-black 1 Pair

Description

With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.

General features:
· Particularly light S3 safety lace-up boots
· Suitable for chrome allergy sufferers, as made from synthetic materials
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting

Protection features:
· New Sohl technology uvex i-PUREnrj with best damping properties in the forefoot and the heel, good return of the performance energy (rebound) over the entire midsole and optimal
Stability through the foamed heel basket
· Ergonomically designed TPU outer sole uses the latest biomechanical knowledge, is particularly durable and thus very anti-slip, the profiling is particularly suitable for use on industrial floors
· Meets the ESD specification with leakage resistance less than 35 megohm
· New, wider, 100% metal-free uvex xenova® toe cap – compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
· Non-metallic, penetration-inhibiting insert according to current standard specifications, does not impair the flexibility of the shoe

Comfort features:
· Exceptional wearing comfort, which is enhanced by a new, wider design, as well as the climate-optimized, breathable materials
· To avoid pressure points, almost seamless shaft construction is made of hydrophobic high-tech micro-tourism material
· Replaceable anti-static comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
· Soft padded strap and collar
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)