
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
uvex 1 G2 shoes S3 68402 black, red width 11 size 35
- Ease of use
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety work boots
- Factory colour
Red-black
- Safety class
S3
- Material (details)
Synthetic materials
- Shoe size (EU)
35
- Sole material
uvex i-PUREnrj
- Lacing type
Quick-fit
- Range of use
ESD
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011 S3
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384011 uvex 1 G2 6840235 ESD Safety work boots S3 Shoe size (EU): 35 Red-black 1 Pair
Datasheet 2384011 uvex 1 G2 6840235 ESD Safety work boots S3 Shoe size (EU): 35 Red-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2384011 uvex 1 G2 6840235 ESD Safety work boots S3 Shoe size (EU): 35 Red-black 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
General features:
· Particularly light S3 safety slipper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Boa® Fit System (consisting of a twist lock, rope and cable guides) for a millimeter-precise adjustable, durable fit and comfort
Protection features:
· New-style soel technology uvex i-PUREnrj with best damping properties in the forefoot and heel, good return of the rise energy (rebound) over the entire midsole and optimum stability through the foamed heel basket
· Ergonomically designed TPU outer sole uses the latest biomechanical knowledge, is particularly durable and thus very anti-slip, the profiling is particularly suitable for use on industrial floors
· Meets the ESD specification with leakage resistance less than 35 megohm
· New, wider, 100% metal-free uvex xenova® toe cap – compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
· Non-metallic, penetration-inhibiting insert according to current standard specifications, does not impair the flexibility of the shoe
Comfort features:
· Exceptional wearing comfort, which is enhanced by a new, wider design, as well as the climate-optimized, breathable materials
· To avoid pressure points, almost seamless shaft construction is made of hydrophobic high-tech micro-tourism material
· Replaceable anti-static comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
· Soft padded strap and collar
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.
General features:
· Particularly light S3 safety slipper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Boa® Fit System (consisting of a twist lock, rope and cable guides) for a millimeter-precise adjustable, durable fit and comfort
Protection features:
· New-style soel technology uvex i-PUREnrj with best damping properties in the forefoot and heel, good return of the rise energy (rebound) over the entire midsole and optimum stability through the foamed heel basket
· Ergonomically designed TPU outer sole uses the latest biomechanical knowledge, is particularly durable and thus very anti-slip, the profiling is particularly suitable for use on industrial floors
· Meets the ESD specification with leakage resistance less than 35 megohm
· New, wider, 100% metal-free uvex xenova® toe cap – compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
· Non-metallic, penetration-inhibiting insert according to current standard specifications, does not impair the flexibility of the shoe
Comfort features:
· Exceptional wearing comfort, which is enhanced by a new, wider design, as well as the climate-optimized, breathable materials
· To avoid pressure points, almost seamless shaft construction is made of hydrophobic high-tech micro-tourism material
· Replaceable anti-static comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
· Soft padded strap and collar
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.



















































