
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 1 G2 slipper S1P 68242 black, green, blue width 11 size 47
Technical specifications
- Product family name: uvex 1 G2
- Footbed: Climate comfort footbed uvex 1 G2
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black, green, blue
- Toe cap: uvex xenova® plastic cap
- Product type
Safety shoes
- Factory colour
Black
Green
Blue
- Safety class
S1P
- Shoe size (EU)
47
- Sole material
TPU
- Lacing type
No tie shoe laces
- Protective cap
Plastic
- EN standard
EN ISO 20345
- Material
Recycled PET
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488449 uvex 1 G2 planet 6824247 Safety shoes S1P Shoe size (EU): 47 Black, Green, Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2488449 uvex 1 G2 planet 6824247 Safety shoes S1P Shoe size (EU): 47 Black, Green, Blue 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
This text is machine translated.
This text is machine translated.













































