• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 sport 6582235 Protective footwear S3 Shoe size (EU): 35 White 1 Pair

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 sport white safety shoe S3 shoe width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

White

Safety class

S3

Shoe size (EU)

35

Lacing type

Shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341882 uvex 1 sport 6582235 Protective footwear S3 Shoe size (EU): 35 White 1 Pair

Description


Uvex 1 sport white Winners at Work for hygiene and food sectors
Sporty design, optimal comfort and well thought-out functionality for hygiene and food work areas combines the Uvex 1 sport white safety shoe line. The low weight, climate-optimized high-tech materials and an ergonomically designed outsole made of two-seal polyurethane ensure outstanding comfort in continuous use. The almost seamless processing of the upper material prevents the formation of undesirable impurities in sensitive hygiene areas. The work shoes are as well as the hers

General characteristics
Modern, metal-free, particularly light and flexible S3 safety semi-shoe
Shaft made from hydrophobic, easy to clean micro-fiber material
Limit the number of seams to the most necessary to make it difficult to fix impurities
Since it is made of synthetic materials, it is suitable for people suffering from chrome allergy
Washable up to 30 ° C.
All Sole materials are free of silicone, plasticizers and other substances interfering with paint wetting

Comfort features
Exceptional comfort, which is supported by a newly developed lining as well as the air-conditioned, breathable materials
To avoid pressure points almost seamless shaft design
Removable anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping
Padded dust tab and collar
Sizes 35 to 40 are manufactured using a women's bar

Protective features
Fulfils the ESD specification with leakage resistance of less than 35 megaohms
100% Uvex xenova® metal-free toe cap - compact, anatomically shaped, with good lateral stability and thermally non-conductive
Ergonomically designed outsole made of two-density polyurethane with excellent damping and anti-slip features
Non-metallic, slip-resistant insert according to current standards, does not impair the flexibility of the shoe

Field of application
Light applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)