• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 sport 6594840 ESD Protective footwear S1 Shoe size (EU): 40 Black 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 sport shoes 65948 S1SRC width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

  • Width: 11
Product type

Protective footwear

Factory colour

Black

Safety class

S1

Shoe size (EU)

40

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S1 SRC

Material

Fabric

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160038 uvex 1 sport 6594840 ESD Protective footwear S1 Shoe size (EU): 40 Black 1 Pair

Datasheet 2160038 uvex 1 sport 6594840 ESD Protective footwear S1 Shoe size (EU): 40 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2160038 uvex 1 sport 6594840 ESD Protective footwear S1 Shoe size (EU): 40 Black 1 Pair

Description

Features

  • Modern especially light and flexible S1 Safety slipper
  • Because of synthetic materials manufactured for Chrome Allergy sufferers
  • All sole materials are free of silicones plasticisers and other paint-wetting impairment substances
  • Meets the ESD-target with resistance less than 35M ohms
  • 100% metal free uvex xenova® toe protection cap compact anatomically shaped with good side stability and thermally non-conductive
  • The ergonomic design of the outsole made of two thick polyurethane with very good slip resistance
  • Exceptional wearing comfort to a newly developed strips as well as the climate-optimized breathable materials contributes
  • In order to avoid pressure points almost seam free shaft construction made of textile material
  • Replaceable anti-static comfort foot bed with moisture transport system and additional heel and forefoot dampening
  • Soft padded strap and collar
  • Light Applications
  • Certified uvex medicare for individual orthopaedic inlays and individual changes of the outsole, such as sole increases inside or outside edge increases unwinders as well as other solutions.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)