
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 2 Pair available
Highlights & Details
uvex 1 support Clogs S3 85162 black, red Width 11 Size 39
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety shoes
- Factory colour
Red-black
- Safety class
S3
- Material (details)
Hydrophobic, breathable high-tech microvelours upper
- Shoe size (EU)
39
- Sole material
Two-seal polyurethane
- Lacing type
Quick-fit
- Range of use
ESD
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011 S3
- Material
Velour
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384087 uvex 1 support 8516239 ESD Safety shoes S3 Shoe size (EU): 39 Red-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2384087 uvex 1 support 8516239 ESD Safety shoes S3 Shoe size (EU): 39 Red-black 1 Pair
Description
uvex 1 safety shoes of protection classes S1 and S2 protect and support the human body optimally in its individual movement sequence. Based on the latest physiological research knowledge and innovative technologies, the stresses that work on the musculoskeletal system reduces and the well-being of the safety shoe wearer is optimized. The uvex 1 safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.
· Sporty, multifunctional safety shoe
· Particularly lightweight and flexible
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-resistant insert according to the latest standards, does not impair the flexibility of the shoe
· Manufactured with a new performance technology for exceptional comfort
· Optimized wearing comfort thanks to uvex climazone technology
· Hydrophobic, breathable high-tech microvelours upper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· Maximum ventilation thanks to the Distance Mesh lining
· Almost seamless shaft design to avoid pressure points
· Removable comfort footbed, antistatic, with moisture transport system and additional heel and forefoot cushioning
· Soft padded collar and padded dust pocket
· Special two-seal polyurethane sole with best damping properties and very good anti-slip properties, free from paint wetting-disturbing substances such as silicones, plasticizers etc.
· Meets ESD requirements: Leakage resistance < 35 megohm
· Medial and lateral support for the foot through a specially designed side frame for an additional anti-kink protection, the stabilization and guiding of the foot and an additional impact protection
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.
· Sporty, multifunctional safety shoe
· Particularly lightweight and flexible
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-resistant insert according to the latest standards, does not impair the flexibility of the shoe
· Manufactured with a new performance technology for exceptional comfort
· Optimized wearing comfort thanks to uvex climazone technology
· Hydrophobic, breathable high-tech microvelours upper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· Maximum ventilation thanks to the Distance Mesh lining
· Almost seamless shaft design to avoid pressure points
· Removable comfort footbed, antistatic, with moisture transport system and additional heel and forefoot cushioning
· Soft padded collar and padded dust pocket
· Special two-seal polyurethane sole with best damping properties and very good anti-slip properties, free from paint wetting-disturbing substances such as silicones, plasticizers etc.
· Meets ESD requirements: Leakage resistance < 35 megohm
· Medial and lateral support for the foot through a specially designed side frame for an additional anti-kink protection, the stabilization and guiding of the foot and an additional impact protection
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.






































