• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 6500243 ESD Safety work sandals S1P Shoe size (EU): 43 Black, Orange 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Uvex 2 Sandals 65002 S1P SRC width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Width: 11
Product type

Safety work sandals

Factory colour

Black

Orange

Safety class

S1P

Shoe size (EU)

43

Lacing type

Hook-and-loop

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S1P

Material

Velour

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2159835 uvex 2 6500243 ESD Safety work sandals S1P Shoe size (EU): 43 Black, Orange 1 Pair

Datasheet 2159835 uvex 2 6500243 ESD Safety work sandals S1P Shoe size (EU): 43 Black, Orange 1 Pair

User & Safety Instructions

User & Safety Instructions 2159835 uvex 2 6500243 ESD Safety work sandals S1P Shoe size (EU): 43 Black, Orange 1 Pair

Description

Features

  • Sporty multi-functional safety sandals
  • Particularly lightweight and flexible
  • 100% metal free uvex xenova® toe protection cap of the latest generation Compact Design anatomical shape good side stability no thermal conductivity non-magnetic
  • Non-metallic penetration-inhibiting inlay according to the latest standard specifications do not impair the flexibility of the shoe
  • Manufactured with a new strip technology for exceptional wearing comfort
  • Optimized wearing comfort thanks to the uvex climate zone technology
  • Breathable hydrophobic high-tech micro-Suede upper material
  • Optimum ventilation thanks to Distance Mesh lining material
  • Because they are made from synthetic materials are manufactured for Chrome Allergy sufferers
  • Individually adjustable double hook-and-loop fastener with double pulley the upper hook-and-loop fastener is in its length adjustable and perfectly adapted to the needs of the carrier set
  • Almost seam-free landscape design to avoid pressure points
  • Removable Comfort foot bed anti-static with moisture transport system and additional heel and forefoot dampening
  • Soft padded collar and Cushioned dusting tongue
  • Two-layer sole made especially light and best shock absorbing midsole and very good non-slippery outsole, free from paint-wetting impairment substances such as silicones plasticizers, etc.
  • Die-cast upper cap made of polyurethane for the protection of the upper leather over the toe cap for much longer service times
  • Meets the ESD requirements: Leak Resistance small 35M ohms
  • Certified uvex medicare for individual orthopaedic inlays and individual changes of the outsole, such as sole increases inside or outside edge increases unwinders as well as other solutions (DGUV rule 112-191).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)