• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 6503244 Safety work boots S3 Shoe size (EU): 44 Black, Orange 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Safety boots

  • Sporty multi-functional safety shoes
  • Particularly lightweight and flexible
  • This text is machine translated.

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Width: 11
Product type

Safety work boots

Factory colour

Black

Orange

Safety class

S3

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345

Material

Cowhide

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1410446 uvex 2 6503244 Safety work boots S3 Shoe size (EU): 44 Black, Orange 1 Pair

Datasheet 1410446 uvex 2 6503244 Safety work boots S3 Shoe size (EU): 44 Black, Orange 1 Pair

User & Safety Instructions

User & Safety Instructions 1410446 uvex 2 6503244 Safety work boots S3 Shoe size (EU): 44 Black, Orange 1 Pair

Description

Features

  • 100% metal free uvex xenova® toe protection cap of the latest generation, compact design, anatomical shape, good side stability, no thermal conductivity, non-magnetic
  • Manufactured with a new strip technology for exceptional wearing comfort
  • Optimized wearing comfort thanks to the uvex climate zone technology
  • Hydrophobic and breathable, particularly soft Cowhide TOP LEATHER
  • Optimum ventilation thanks to Distance Mesh lining material
  • Almost seam-free landscape design to avoid pressure points
  • Removable Comfort foot bed, anti-static, with moisture transport system and additional heel and forefoot dampening
  • Soft padded collar and Cushioned dusting tongue
  • Two-layer sole made especially light and best shock absorbing midsole and very good non-slip sole, free from paint-wetting impairment substances such as Silicones, plasticizers, etc.
  • Die-cast upper cap made of polyurethane for the protection of the upper leather over the toe cap for much longer service times
  • Meets the ESD requirements: leak resistance< 35 M ohms.

More interesting products

(*All information is plus legal VAT)