
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 2 Pair available
Highlights & Details
Uvex 2 MACSOLE® Boots 65292 S3 HI HRO SRC Width 11
Technical specifications
- Width: 11
- Product type
Safety work boots
- Factory colour
Black
Red
- Safety class
S3
- Shoe size (EU)
43
- Lacing type
Shoe laces
- Range of use
ESD
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011 S3
- Material
Velour
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2159978 uvex 2 MACSOLE® 6529243 ESD Safety work boots S3 Shoe size (EU): 43 Black, Red 1 Pair
Datasheet 2159978 uvex 2 MACSOLE® 6529243 ESD Safety work boots S3 Shoe size (EU): 43 Black, Red 1 Pair
User & Safety Instructions
User & Safety Instructions 2159978 uvex 2 MACSOLE® 6529243 ESD Safety work boots S3 Shoe size (EU): 43 Black, Red 1 Pair
Description
Features
- Sporty multifunctional safety shoe
- Especially lightweight and flexible
- 100% metal-free latest generation Uvex xenova® toe cap compact design anatomical shape good side stability no thermal conductivity not magnetic
- Non-metallic penetration-inhibiting insert according to the latest standards does not impair the flexibility of the shoe
- Made with a new trim technology for exceptional comfort
- Optimised wearing comfort thanks to Uvex climazone technology
- Breathable hydrophobic high-tech microvelour upper
- Optimal ventilation thanks to Distance Mesh lining material
- Suitable for people suffering from chrome allergy because they are made from synthetic materialsIncreased safety due to reflective elements
- Almost seamless shaft design to avoid pressure points
- Removable comfort footbed antistatic with moisture transport system and additional heel and forefoot dampingSoft padded collar and padded dust strap
- Dual-layer damping system made of PU midsole and comfort foot bed with forefoot and heel damping protects the musculoskeletal system during continuous use
- Polyurethane molded upper cap to protect the upper leather over the toe cap for significantly longer service life
- Optimised profile design in the joint for safe head stand
- Coarse self-cleaning sole studs for best adhesion in demanding applications on uneven or dirty soils (SRC marking)
- Two-layer sole made of particularly light and best shock-absorbing midsole and very good non-slip rubber outsole MACSOLE®
- Short-term heat-resistant up to approx. +300 °C
- Meets ESD requirements: Leakage resistance less than 35 megaohms
- Available in sizes 35 to 52 and 10 to 12 and 14
- Certified with Uvex medicare for individual orthopedic insoles and individual changes of the outsole, for example Outsole raised interior or outer edge height rolling aids as well as other solutions (DGUV rule 112-191).
- This text is machine translated.





























