• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 MACSOLE BOA 6532242 Safety work boots S3 Shoe size (EU): 42 Black, Orange 1 Pair

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 2 MACSOLE® BOA® Safety Shoe S3 Boots Width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Orange

Safety class

S3

Shoe size (EU)

42

Sole material

Outsole: MACSOLE Rubber
Midsole: PU

Lacing type

Quick-fit

Protective cap

Plastic

Features

+300 °C heat resistance

EN standard

EN ISO 20345:2011 S3

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341871 uvex 2 MACSOLE BOA 6532242 Safety work boots S3 Shoe size (EU): 42 Black, Orange 1 Pair

Description


Uvex 2 safety shoes - pushing the limits

Think about it in all disciplines. The innovative Uvex 2 safety shoe series in the various protection classes does not present a challenge: Optimum cushioning, ergonomic fit, low weight and the best climate properties ensure maximum performance in everyday working life and redefine the limits for safety shoes. The MACSOLE® sole technology of rubber provides resistance, durability and non-slip resistance.

General characteristics
Light and flexible S3 safety boots
Longer durability of the upper material over the toe cap by foamed polyurethane upper cap
BOA® Fit System (consisting of rotary closure, rope and cable guides) for a millimeter-accurate, permanent fit and comfort

Comfort features
Exceptional comfort, which is supported by a newly developed lining as well as the air-conditioned, breathable materials
To avoid pressure points almost seamless shaft design made of particularly soft calf leather
Removable, anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping
Soft padded dust strap and collar
Increased cold flexibility of the Uvex MACSOLE® rubber sole
Sizes 35 to 40 are manufactured using a female strip

Protective features
Meets the ESD specification with leakage resistance of less than 35 megaohms
100% Uvex xenova® metal-free toe cap - compact, anatomically shaped, with good lateral stability and non-thermally conductive
Especially light, two-layer sole made of best shock-absorbing midsole and very good anti-skid rubber outsole with Uvex MACSOLE®-technology
HI marking for heat-insulating substructure (tested on the standard at +150 °C)
Designation HRO for heat-resistant housing up to +300 °C for short periods of time
Reliable stand even on ladders due to the stabilized joint area
Non-metallic, slip-resistant insert according to current standards, does not impair the flexibility of the shoe and does not offer cold bridges

Field of application
Medium applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)