
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
uvex 2 trend Clogs S3 69342 blue, black width 11 size 39
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety shoes
- Factory colour
Blue-black
- Safety class
S3
- Material (details)
Leather
- Shoe size (EU)
39
- Sole material
Two-seal polyurethane
- Lacing type
Shoe laces
- Range of use
ESD
- Protective cap
Steel
- EN standard
EN ISO 20345:2011 S3
- Material
Leather
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384032 uvex 2 trend 6934239 ESD Safety shoes S3 Shoe size (EU): 39 Blue-black 1 Pair
Datasheet 2384032 uvex 2 trend 6934239 ESD Safety shoes S3 Shoe size (EU): 39 Blue-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2384032 uvex 2 trend 6934239 ESD Safety shoes S3 Shoe size (EU): 39 Blue-black 1 Pair
Description
Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.
General features:
· Sporty S3 safety slipper with wide fit
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Dirt-resistant, smooth-running and heat-resistant lacing system
Protection features:
· Meets ESD requirements with leakage resistance of less than 35 megohm
· Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
· Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
· Reflective elements for enhanced visibility
· Protection of the upper material over the toe cap by foamed over cap
Comfort features:
· The ideal foot climate is always ensured by uvex climazone: Particularly breathable lining and upper materials with perforation, as well as climate comfort footbed with moisture transport system
· Comfortable, soft feel without pressure points – with soft padded shaft end and padded dust pocket
· Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
This text is machine translated.
General features:
· Sporty S3 safety slipper with wide fit
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Dirt-resistant, smooth-running and heat-resistant lacing system
Protection features:
· Meets ESD requirements with leakage resistance of less than 35 megohm
· Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
· Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
· Reflective elements for enhanced visibility
· Protection of the upper material over the toe cap by foamed over cap
Comfort features:
· The ideal foot climate is always ensured by uvex climazone: Particularly breathable lining and upper materials with perforation, as well as climate comfort footbed with moisture transport system
· Comfortable, soft feel without pressure points – with soft padded shaft end and padded dust pocket
· Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
This text is machine translated.
















































