• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 trend 6937146 Safety shoes S1P Shoe size (EU): 46 Blue, Black 1 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 2 trend slipper S1P 69371 blue, black width 10 size 46

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Product Family Name: uvex 2 trend
  • Footbed: Climate comfort footbed uvex 2 trend
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Blue, black
  • Toe cap: Steel cap
Product type

Safety shoes

Factory colour

Blue

Black

Safety class

S1P

Shoe size (EU)

46

Lacing type

Shoe laces

Protective cap

Steel

Material

Velour

Shoe width

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2489006 uvex 2 trend 6937146 Safety shoes S1P Shoe size (EU): 46 Blue, Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2489006 uvex 2 trend 6937146 Safety shoes S1P Shoe size (EU): 46 Blue, Black 1 Pair

Description

Whether mounting or production, indoor or outdoor: In Uvex 2 trend many proven technologies are installed in a modern entry-level product line for medium-sized applications (S1 - S3). Uvex anti-twist back cap for more buckling protection and high-quality outsole materials together with a sporty look and fresh colors make sure that it is worn with pleasure. The result: The highest level of comfort and security for everyday work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)