100% metal-free latest generation Uvex xenova® toe cap compact design anatomical shape good side stability no thermal conductivity not magnetic
Non-metallic penetration resistant insert according to the latest standards does not impair the flexibility of the shoe
Made with a new trim technology for exceptional comfort
Optimised wearing comfort thanks to Uvex climazone technology
Hydrophobic and breathable especially soft calf leather
Optimal ventilation thanks to Distance Mesh lining material
Increased security thanks to reflective elements
Individually adjustable elastic counterbar with quick locking (standard lower included for replacement)
Almost seamless shaft design to avoid pressure points
Removable comfort footbed antistatic with moisture transport system and additional heel and forefoot damping
Soft padded collar and padded dust tab
Dual-layer damping system made of PU midsole and comfort foot bed with forefoot and heel damping protects the musculoskeletal system during continuous use
Polyurethane molded upper cap to protect the upper leather over the toe cap for significantly longer service life
Optimised profile design in the joint for safe head stand
Coarse self-cleaning sole studs for best adhesion in demanding applications on uneven or dirty soils (SRC marking)
Two-layer sole made of particularly light and best shock-absorbing midsole and very good non-slip rubber outsole MACSOLE®
Short-term heat-resistant up to approx. +300 °C
Meets ESD requirements: Leakage resistance less than 35 megaohms.
100% metal-free latest generation Uvex xenova® toe cap compact design anatomical shape good side stability no thermal conductivity not magnetic
Non-metallic penetration resistant insert according to the latest standards does not impair the flexibility of the shoe
Made with a new trim technology for exceptional comfort
Optimised wearing comfort thanks to Uvex climazone technology
Hydrophobic and breathable especially soft calf leather
Optimal ventilation thanks to Distance Mesh lining material
Increased security thanks to reflective elements
Individually adjustable elastic counterbar with quick locking (standard lower included for replacement)
Almost seamless shaft design to avoid pressure points
Removable comfort footbed antistatic with moisture transport system and additional heel and forefoot damping
Soft padded collar and padded dust tab
Dual-layer damping system made of PU midsole and comfort foot bed with forefoot and heel damping protects the musculoskeletal system during continuous use
Polyurethane molded upper cap to protect the upper leather over the toe cap for significantly longer service life
Optimised profile design in the joint for safe head stand
Coarse self-cleaning sole studs for best adhesion in demanding applications on uneven or dirty soils (SRC marking)
Two-layer sole made of particularly light and best shock-absorbing midsole and very good non-slip rubber outsole MACSOLE®
Short-term heat-resistant up to approx. +300 °C
Meets ESD requirements: Leakage resistance less than 35 megaohms.