• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 xenova® 9553844 ESD Safety work sandals S1 Shoe size (EU): 44 Black, Blue 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Uvex 2 xenova® sandals 95538 S1SRC width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

  • Width: 11
Product type

Safety work sandals

Factory colour

Black

Blue

Safety class

S1

Shoe size (EU)

44

Lacing type

Hook-and-loop

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S1 SRC

Material

Velour

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160106 uvex 2 xenova® 9553844 ESD Safety work sandals S1 Shoe size (EU): 44 Black, Blue 1 Pair

Datasheet 2160106 uvex 2 xenova® 9553844 ESD Safety work sandals S1 Shoe size (EU): 44 Black, Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2160106 uvex 2 xenova® 9553844 ESD Safety work sandals S1 Shoe size (EU): 44 Black, Blue 1 Pair

Description

Features

  • Extra-wide sporty fit
  • 100% metal free uvex xenova® toe protection cap of the latest generation Compact Design anatomical shape good side stability no thermal conductivity non-magnetic
  • Breathable High-tech micro-Suede material with big openings
  • Optimum ventilation thanks to Distance Mesh lining material
  • Because they are made from synthetic materials are manufactured for Chrome Allergy sufferers
  • Double customizable return velcro strap
  • Uvex anti-twist rear cap provides for more stability and Umknickschutz
  • Soft padded strap
  • Soft padded shaft end
  • Removable Comfort foot bed anti-static with moisture transport system for improved climate comfort
  • Meets the ESD requirement: Leak Resistance small 35M ohms
  • DUO-PUR outsole non-marking with excellent damping and abrasion-resistant Outsole
  • Self-cleaning profiling
  • Oil and petrol resistant, free from paint-wetting impairment substances such as silicone softener, etc.
  • Short-term heat resistant up to +120 °C
  • Anti-static
  • Certified uvex medicare for individual orthopaedic inlays and individual changes of the outsole, such as sole increases inside or outside edge increases unwinders as well as other solutions.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)