
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 1 Pair available
Highlights & Details
Uvex 3 Boots S3 68721 black, yellow width 10 size 47
Technical specifications
- Product family name: uvex 3
- Footbed: Climate comfort footbed uvex 3
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black, yellow
- Toe cap: uvex xenova® plastic cap
- Product type
Safety work boots
- Factory colour
Black
Yellow
- Safety class
S3
- Material (details)
Water STOP
- Shoe size (EU)
47
- Lacing type
Shoe laces
- Protective cap
Plastic
- Material
Leather
- Shoe width
10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488872 uvex 3 6872147 Safety work boots S3 Shoe size (EU): 47 Black, Yellow 1 Pair
User & Safety Instructions
User & Safety Instructions 2488872 uvex 3 6872147 Safety work boots S3 Shoe size (EU): 47 Black, Yellow 1 Pair
Description
Uvex 3 laced boots 68721 S3 CI SRC width 10- General characteristics:- More robust, modern and light safety laced boots With extra wide fit- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Longer durability of the upper over the toe cap through Foamed polyurethane upper cap- Protection-resistant and easy-moving lacing system- Protection features:- Innovative sole technology Uvex i-PURENrj with the best Damping properties in the forefoot and heel, Good return of the output energy (rebound) over the The entire midsole and optimum stability through The foamed heel basket- Innovative Uvex bionom x design forms a biomechanical design Symbiosis between foot, shoe top, sole and floor- Water-resistant leather with Uvex waterstop Technology for safe protection against splash water During rain and cleaning work- Extremely absorbing ankle foam Uvex anklePro to Protection against painful impact- Locking clamp hook Uvex laclock for safe Hold and more stability while cords- Meets the ESD specification with leakage resistance Less than 35 megaohms- Reliable protection for people and materials: Penetration resistant steel mid-sole- Anatomically shaped, foamed heel basket Made of polyurethane for stability and protection against bending- 100% metal-free Uvex xenova® toe cap - compact, Anatomically shaped, with good side stability And thermally non-conductive, for more freedom of toe And fits optimally- Ergonomically designed outsole made of two-density polyurethane With coarse, self-cleaning profiling and Very good anti-slip coating- Safe stand also on ladders due to the Stabilising joint area- Reflective elements for optimum visibility- Comfort features:- Exceptional wearing comfort, to which a new one Developed strips as well as that Climate-optimized, breathable materials- To avoid pressure marks almost seamless Body made of water-repellent leather- Removable anti-static comfortable footbed with Moisture transport system and additional Heel and toe damping- Soft padded leather dust flap and collar insert Made from perforated leather- Areas of application:- Heavy applications- Available in sizes 38 to 52 and From 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes The outsole, for example Outsole raises, Inside or outside edges, Unwinding aids and other solutions- Art. No. 68721- Wide 10- STANDARD EN ISO 20345:2011 S3 SRC- Size 38 - 52
This text is machine translated.
This text is machine translated.













































