• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 4B 9837514 Disposable overalls Size: 3XL White, Orange

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 65 g/m²
Material (details)

Polypropylene

Product type

Disposable overalls

Factory colour

White

Orange

Size

3XL

UKCA

yes

Description


Uvex 4B chemical protective suit - comfortable and breathable, yet tight
The micro-porous and sprayproof polyethylene laminate make the Uvex 4B disposable suit at the same time, safe and breathable. The over-glued seams excellently seal the suit against liquid aerosols and particles, the inner textile fleece guarantees a pleasantly soft wearing feel of the disposable cover.

General characteristics
Excellent wearing comfort through a breathable, light and flexible material
particle-tight and spray-tight
Free from substances interfering with paint wetting and silicone
Material: Polypropylene spinner fleece laminated with polyethylene film
Colour: White, orange

Comfort features
Skin friendly fleece material on the internal side
Perfect fit thanks to elastic strip in the waist
Secure and comfortable closures thanks to rubber straps on hood, arms and legs
Two-way zip fastener

Protective features
Certified according to the following standards EN 14126, EN 14605 – type 4B, ISO 13982-1 – type 5B, EN 13034 – type 6B, EN 1073-2-5, DIN 32781, EN 1149
Orange-glued seams for optimum protection and good visibility
Medium finger loops to prevent slipping up of the sleeves
Optimum protection through self-adhesive zip-closure panel and taped seams
Anti-static properties
Protection from infectious agents

Field of application
Industrial cleaning with low pressure and building cleaning
Shipbuilding and Automotive
Chemical and pharmaceutical industries
Handling paints and varnishes
Agriculture and horticulture
Pest- and pest control
Electronics and clean room areas
Asbestos work and disassembly
Rejuvenating old loads
Pharmaceutical and laboratory work
Sample collection
Animal breeding and veterinary services
Waste and waste management

This text is machine translated.

More interesting products

(*All information is plus legal VAT)