
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Slipper 65312 BOA S3 Gr49 PU/rubber W11
Technical specifications
- Sole width 11
- Climate comfort footbed uvex 1
- Product type
Safety shoes
- Factory colour
Black/orange
- Safety class
S3
- Shoe size (EU)
49
- Sole material
Two-seal polyurethane rubber (PU/GU)
- Lacing type
Quick-fit
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011
- Material
Leather
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264826 uvex 6531 6531249 Safety shoes S3 Shoe size (EU): 49 Black/orange 1 Pair
Datasheet 2264826 uvex 6531 6531249 Safety shoes S3 Shoe size (EU): 49 Black/orange 1 Pair
User & Safety Instructions
User & Safety Instructions 2264826 uvex 6531 6531249 Safety shoes S3 Shoe size (EU): 49 Black/orange 1 Pair
Description
Superior in all disciplines. The innovative uvex 2 safety shoe series in the protection classes S3, S2 and S1 P does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.
This text is machine translated.
This text is machine translated.




























