• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6566 6566839 Safety shoes S2 Shoe size (EU): 39 Black 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Slipper 65668 S2 Gr.39 PUR-Sole W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.

Technical specifications

  • Sole width 11
  • Climate comfort footbed uvex 1
Product type

Safety shoes

Factory colour

Black

Safety class

S2

Shoe size (EU)

39

Sole material

Two-density polyurethane (PU/PU)

Lacing type

Quick-fit

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264730 uvex 6566 6566839 Safety shoes S2 Shoe size (EU): 39 Black 1 Pair

Datasheet 2264730 uvex 6566 6566839 Safety shoes S2 Shoe size (EU): 39 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2264730 uvex 6566 6566839 Safety shoes S2 Shoe size (EU): 39 Black 1 Pair

Description

uvex 1 safety shoes protect and support the human body optimally in its individual movement sequence. Based on the latest physiological research knowledge and innovative technologies, the stresses that work on the musculoskeletal system reduces and the well-being of the safety shoe wearer is optimized. The uvex 1 safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)