
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 9 Pair available
Highlights & Details
Slipper 65668 S2 Gr.45 PUR-Sole W11
Technical specifications
- Sole width 11
- Climate comfort footbed uvex 1
- Product type
Safety shoes
- Factory colour
Black
- Safety class
S2
- Shoe size (EU)
45
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264932 uvex 6566 6566845 Safety shoes S2 Shoe size (EU): 45 Black 1 Pair
Datasheet 2264932 uvex 6566 6566845 Safety shoes S2 Shoe size (EU): 45 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264932 uvex 6566 6566845 Safety shoes S2 Shoe size (EU): 45 Black 1 Pair
Description
uvex 1 safety shoes protect and support the human body optimally in its individual movement sequence. Based on the latest physiological research knowledge and innovative technologies, the stresses that work on the musculoskeletal system reduces and the well-being of the safety shoe wearer is optimized. The uvex 1 safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.
This text is machine translated.
This text is machine translated.



























