
Highlights & Details
Slipper 65672 S3 Gr.43 PUR-Sole W11
Technical specifications
- Sole width 11
- Climate comfort footbed uvex 1
- Product type
Safety shoes
- Factory colour
Black/red
- Safety class
S3
- Shoe size (EU)
43
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264691 uvex 6567 6567243 Safety shoes S3 Shoe size (EU): 43 Black/red 1 Pair
Datasheet 2264691 uvex 6567 6567243 Safety shoes S3 Shoe size (EU): 43 Black/red 1 Pair
User & Safety Instructions
User & Safety Instructions 2264691 uvex 6567 6567243 Safety shoes S3 Shoe size (EU): 43 Black/red 1 Pair
Description
This text is machine translated.




























