• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6596 6596249 Safety shoes S3 Shoe size (EU): 49 Black 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 6596/2 S3 Gr.49 PUR-Sole W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width 11
  • Comfort footbed uvex 1 sport
Product type

Safety shoes

Factory colour

Black

Safety class

S3

Shoe size (EU)

49

Sole material

Two-density polyurethane (PU/PU)

Lacing type

Shoe laces

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011 S3

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264622 uvex 6596 6596249 Safety shoes S3 Shoe size (EU): 49 Black 1 Pair

Datasheet 2264622 uvex 6596 6596249 Safety shoes S3 Shoe size (EU): 49 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2264622 uvex 6596 6596249 Safety shoes S3 Shoe size (EU): 49 Black 1 Pair

Description

Sporty design meets sophisticated functionality: The uvex 1 sport impresses with its young, fashionable look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outer sole. uvex 1 sport – the ideal companion in the daily work and beyond.

This text is machine translated.

Features

  • Modern, lightweight and flexible S3 safety slipper
  • Suitable for chrome allergy sufferers as it is made of synthetic materials
  • All sole materials are free of silicone plasticizers and other substances that interfere with lacquer wetting
  • Meets the ESD specification with leakage resistance of less than 35 megohm
  • 100% metal-free uvex xenova® toe cap
  • Compact anatomically shaped with good lateral stability and thermally non-conductive
  • Ergonomically designed outer sole made of two-density polyurethane with very good slip resistance
  • Non-metallic penetration-inhibiting insert according to the latest standards does not impair the flexibility of the shoe
  • Extraordinary wearing comfort to which a newly developed performance is added as well as the climate-optimized breathable materials
  • To avoid pressure points, almost seamless shaft construction made of high-tech microvelours material
  • Replaceable antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
  • Soft padded strap and collar
  • Light applications
  • Certifies with uvex medicare for individual orthopedic insoles and individual changes in the outer sole, such as foot increases in the inner or outer edge of the outer edge, as well as other solutions.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)