Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 6 Pair available
Highlights & Details
Technical specifications
- Product type
Safety shoes
- Factory colour
Black
Blue
- Safety class
S1P
- Shoe size (EU)
44
- Lacing type
None
- EN standard
EN ISO 20345:2011 S1P
- Material
Cloth
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2368760 uvex 6834 PU/TPU 6834244 Safety shoes S1P Shoe size (EU): 44 Black, Blue 1 Pair
Datasheet 2368760 uvex 6834 PU/TPU 6834244 Safety shoes S1P Shoe size (EU): 44 Black, Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2368760 uvex 6834 PU/TPU 6834244 Safety shoes S1P Shoe size (EU): 44 Black, Blue 1 Pair
Description
General characteristics
- particularly light S1 P safety slipper
- suitable for chrome allergy sufferers, as they are made of synthetic materials
- all sole materials are free of silicones, plasticizers and other substances that interfere with the coating
- individually adjustable, elastic sensor with quick lock, standard angle included
Protection features
- new soel technology uvex i-PUREnrj with best damping properties in the forefoot and heel, good return of the rise energy (rebound) over the entire midsole and optimum stability through the foamed heel basket
- meets the ESD specification with leakage resistance of less than 35 megohm
- new, wider, 100% metal-free uvex xenova® toe cap - compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
- Non-metallic, non-slip insert according to current standards, does not affect the flexibility of the shoe
- TPU overcap for protection against abrasion in the forefoot area
Comfort features
- exceptional wearing comfort, to which a newly developed, wider one contributes as well as the climate-optimized, breathable materials
- To avoid pressure points, almost seamless shaft construction made of extremely breathable and hydrophobic uvex x-dry knit textile material
- Replaceable antistatic comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
- Soft padded dust pocket and collar
- the sizes 35 to 40 are manufactured by a female strip
Outsole
- ergonomically designed uvex x-tended grip outer sole uses the latest biomechanical knowledge, is particularly durable and very anti-slip, the profiling is particularly suitable for use on industrial floors and rough surfaces
- extremely flexible, excellent cushioning
- self-cleaning profiling
- resistant to oil and petrol
- short term heat resistant up to approx. + 120 °C.
This text is machine translated.