
Highlights & Details
Sandals 68488 S1 Gr.51 PU W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 1 G2
- Product type
Safety work sandals
- Factory colour
Black
- Safety class
S1
- Shoe size (EU)
51
- Sole material
Two-density polyurethane uvex i-PUREnrj
- Lacing type
Hook-and-loop
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264762 uvex 6848 6848851 Safety work sandals S1 Shoe size (EU): 51 Black 1 Pair
Datasheet 2264762 uvex 6848 6848851 Safety work sandals S1 Shoe size (EU): 51 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264762 uvex 6848 6848851 Safety work sandals S1 Shoe size (EU): 51 Black 1 Pair
Description
This text is machine translated.


























