
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 3 Boots S3 68823 black width 12 size 50
Technical specifications
- Product family name: Uvex 3
- Footbed: Air-conditioned comfortable Uvex 3
- Gender: Ladies, Gentlemen
- Concatenated size: 50
- Brand: Uvex
- Notes: According to our no-polluting list of substances, in order to conserve resources, partially manufactured from recycled materials
- Upper: Leather
- Product type: Safety shoe
- Product type: Boots
- Product type Keywords: Safety boots
- Search color (filter): Black
- Seal: Zip-closure
- Slide lock: SR
- Width: 12
- S3 protection class
- Sole: Uvex 3
- Product type
Safety work boots
- Factory colour
Black
- Safety class
S3
- Material (details)
Leather
- Shoe size (EU)
50
- Sole material
Uvex 3
- Lacing type
Zipper
- Shoe width
12
- Size
50
Documents & Downloads
Datasheet
Datasheet 3806232 uvex 68823 6882350 Safety work boots S3 Shoe size (EU): 50 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3806232 uvex 68823 6882350 Safety work boots S3 Shoe size (EU): 50 Black 1 Pair
Conformity certificate
Conformity certificate 3806232 uvex 68823 6882350 Safety work boots S3 Shoe size (EU): 50 Black 1 Pair
Description
Made from sturdy materials, the Uvex 3 quatro meets the challenges of the day. Its versatility ensures reliable performance – on demanding construction sites or in challenging industrial environments. Sole technology offers outstanding comfort through shock absorption, optimized energy return and ergonomics during long working days.
This text is machine translated.
This text is machine translated.
Hints
According to our no-polluting list of substances, to conserve resources, partially manufactured from recycled materials












































