
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Slipper 69082 S1P Gr. 47 PU/PU W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 2 trend
- Product type
Safety shoes
- Factory colour
Black/red
- Safety class
S1P
- Shoe size (EU)
47
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Steel
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264903 uvex 6908 6908247 Safety shoes S1P Shoe size (EU): 47 Black/red 1 Pair
User & Safety Instructions
User & Safety Instructions 2264903 uvex 6908 6908247 Safety shoes S1P Shoe size (EU): 47 Black/red 1 Pair
Description
Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.
This text is machine translated.
This text is machine translated.




























