
Highlights & Details
Slipper 69382 S1P Gr. 49 PU/PU W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 2 trend
- Product type
Safety shoes
- Factory colour
Black/blue
- Safety class
S1P
- Material (details)
Synthetic materials
- Shoe size (EU)
49
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Steel
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2004 S1P
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264912 uvex 6938 6938249 Safety shoes S1P Shoe size (EU): 49 Black/blue 1 Pair
Datasheet 2264912 uvex 6938 6938249 Safety shoes S1P Shoe size (EU): 49 Black/blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2264912 uvex 6938 6938249 Safety shoes S1P Shoe size (EU): 49 Black/blue 1 Pair
Description
General features:
· Sporty S1 P-safety slipper with wide fit
· Breathable microvelours, suitable for chrome allergy sufferers, because made of synthetic materials
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Boa® Fit System (consisting of a twist lock, rope and cable guides) for a millimeter-precise adjustable, durable fit and comfort
Protection features:
· Meets ESD requirements with leakage resistance of less than 35 megohm
· Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
· Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
· Reflective elements for enhanced visibility
Comfort features:
· The ideal foot climate is always ensured by uvex climazone: Particularly breathable lining and upper materials with perforation, as well as climate comfort footbed with moisture transport system
· Comfortable soft feel without pressure points – with soft padded shaft end and padded tongue
· Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 143.97*
































