• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7010514 Men's Jacket 7255 Size: 3XL Olive

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fit: Loose Fit
  • Lock: Button fastening
  • Material lock: Plastic
Product type

Jacket

Factory colour

Olive

Size

3XL

Outer material

Upper 1- 86% cotton, 14% hemp; upper 2- 65% polyester, 35% cotton

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018385 uvex 7010514 Men's Jacket 7255 Size: 3XL Olive

Description

Features

  • General characteristics
  • Fashionable shirt jacket in loose fit
  • Material with velvety-soft outer side made of ecologically grown cotton and hemp fibers
  • Hemp has a cooling effect on the skin
  • Front button panel with bamboo buttons
  • 2 Breast pockets with Flaps
  • 2 side pockets
  • 2 inner pockets
  • Uvex badge made of apple leather
  • Comfort features
  • Use of organic cotton and hemp based material
  • Pleasant to the skin thanks to the cooling fiber properties of hemp
  • Ingredients also made from natural materials
  • Field of application
  • Office everyday
  • Leisure