• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7010616 Men's Sweatjacket 7256 Size: 5XL Dark blue

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fit: Regular fit
  • Seal: Zip-closure
  • Material lock: Plastic
Product type

Hoodie

Factory colour

Dark blue

Size

5XL

Outer material

100% cotton (organic cotton)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018394 uvex 7010616 Men's Sweatjacket 7256 Size: 5XL Dark blue

Description

Features

  • General characteristics
  • Sweatjacket in a modern look
  • The textured outer side makes the jacket an eye-catcher
  • 2 side slit pockets
  • Uvex logo badge made of apple leather
  • Comfort features
  • The textured outer side makes the jacket an eye-catcher
  • Made from 100% organic cotton
  • Field of application
  • Office everyday
  • Leisure