• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7012315 Sheath Uvex SuXXeed arc Size: 4XL Graphite

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coat

Factory colour

Graphite

Size

4XL

EN standard

EN 1149-5

Weight

1.55 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341990 uvex 7012315 Sheath Uvex SuXXeed arc Size: 4XL Graphite

Description


A design A fit A family - Uvex suXXeed.
The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure time-suited.

General characteristics
Multifunctional covering in suXXeed design
Flame-retardant fabric, high durability and multifunctional protection
Very comfy
Integrated stretch zones for more freedom of movement
"High-rise" arm construction
Flame-retardant reflex strips

Comfort features
Withstands highest demands
Multifunctional
Good freedom of movement
Sporty design

Protective features
Permanently flame-retardant
Multi-functional protection in one product
Extremely durable

Field of application
Electro automobile construction
Energy provider
Steelworks
Electrical Wiring
Layout construction
Electronics technician

This text is machine translated.