• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7034815 Work jacket Uvex suXXeed multi-function yellow, warning yellow 4XL Yellow

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Name Product family: Uvex suXXeed multifunction
  • Gender: Ladies
  • Coating: FC (fluorocarbon) equipment
  • Brand: Uvex
  • Fit: Regular fit
  • Product type: Protective clothing
  • Product type Subtypes: Multifunctional warning protective clothing
  • Product name: D-work jacket high vis
  • Product Type: Jacket
  • Product Type Subtypes: Work Jacket
  • Search color (filter): Yellow
  • Fastener: Pushbutton lock, zip-closure
Product type

Hi-vis jacket

Factory colour

Yellow

Lacing type

Zipper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3806943 uvex 7034815 Work jacket Uvex suXXeed multi-function yellow, warning yellow 4XL Yellow

Conformity certificate

Conformity certificate 3806943 uvex 7034815 Work jacket Uvex suXXeed multi-function yellow, warning yellow 4XL Yellow

Conformity certificate 3806943 uvex 7034815 Work jacket Uvex suXXeed multi-function yellow, warning yellow 4XL Yellow

Description

The Uvex suXXeed multi-function high-visibility collection not only protects against arcing but is also flame resistant. The material use with a high lyocell content gives the products an excellent moisture management and is also made from a renewable raw material. And because it is sometimes dark even with electricity and fire, the line is completely equipped with reflex strips. So you will certainly not be overlooked.

This text is machine translated.