• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7036910 Winter jacket Size: M Blue

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Name of product family: Uvex suXXeed craft
  • Gender: Men
  • Size chained: M
  • Fit: Regular fit
  • Product type: Work clothing
  • Product name: H-Wintersoftshell
  • Product Type: Jacket
  • Product type Subtypes: Softshell jacket
  • Search color (filter): Blue
  • Seal: Zip-closure
Product type

Winter jacket

Factory colour

Blue

Size

M

Lacing type

Zipper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3806967 uvex 7036910 Winter jacket Size: M Blue

Description

Uvex souxeed craft convinces through its optimum fit, sporty design and highest functionality. The ergonomic fit guarantees the wearer the best freedom of movement and comfort in all activities.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)