• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7076511 70765 Vest Size: L Grey

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Name of product family: Uvex suXXeed industry
  • Gender: Men
  • Size chained: L
  • Fit: Regular fit
  • Product type: Work clothing
  • Product name: Vest men
  • Product type: Vest
  • Product type Subtypes: Safety vest
  • Search color (filter): Gray
  • Seal: Zip-closure
Product type

Vest

Size

L

Factory colour

Grey

Lacing type

Zipper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3807706 uvex 7076511 70765 Vest Size: L Grey

Description

Easy to wear without compromise, sporty cut, outstanding materials, concealed closures, suitable for industrial wash. At suXXeed industry, we make no compromises. Don't do it either. With your own logo, different styles and color combinations, you can customize your employees' working clothes.

This text is machine translated.