• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7076904 Bermuda Size: 42 Grey

1/16
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Name of product family: Uvex suXXeed industry
  • Gender: Ladies
  • Concatenated size: 42
  • Fit: Regular fit
  • Product type: Work clothing
  • Product name: Bermuda Ladies
  • Product Type: Trousers
  • Product type Subtypes: Bermuda
  • Search color (filter): Gray
  • Seal: Zip-closure
Product type

Bermuda

Factory colour

Grey

Size

42

Shoe size (EU)

42

Lacing type

Zipper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3807725 uvex 7076904 Bermuda Size: 42 Grey

Description

Easy to wear without compromise, sporty cut, outstanding materials, concealed closures, suitable for industrial wash. At suXXeed industry, we make no compromises. Don't do it either. With your own logo, different styles and color combinations, you can customize your employees' working clothes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)