
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Slipper 84282 S3 Gr.49 PUR-Sole W11
Technical specifications
- Sole width 11
- Comfortable footbed uvex 1 business
- Product type
Safety shoes
- Factory colour
Blue
- Safety class
S3
- Shoe size (EU)
49
- Sole material
Polyurethane (PU)
- Lacing type
Shoe laces
- Protective cap
Steel
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264885 uvex 8428 8428249 Safety shoes S3 Shoe size (EU): 49 Blue 1 Pair
Datasheet 2264885 uvex 8428 8428249 Safety shoes S3 Shoe size (EU): 49 Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2264885 uvex 8428 8428249 Safety shoes S3 Shoe size (EU): 49 Blue 1 Pair
Description
Modern elegance meets remarkable security features! Whether in business or leisure, the casual uvex 1 business lace-up shoes can be combined in style with a smart suit and trendy jeans. The uvex 1 business lace-up shoes from dark blue velours appear on the outside in a classic look. The light gray laces, refined decorative seams and striking sole seam also give the lace-up shoes modern details.
The safety shoes look good and also reliably protect against risks at the workplace: The integrated and particularly wide steel cap protects toes from falling objects and impacts. The non-slip midsole protects the foot from sharp objects from the bottom without restricting the shoe's flexibility. The SRC polyurethane outsole prevents slipping on wet ceramic tiles and steel floors. In addition, the innovative uvex climazone technology prevents excessive sweating in safety shoes. The smart laces are the ideal companion for active men who commute between the office and the work hall, while also placing great emphasis on style, safety and comfort.
This text is machine translated.
The safety shoes look good and also reliably protect against risks at the workplace: The integrated and particularly wide steel cap protects toes from falling objects and impacts. The non-slip midsole protects the foot from sharp objects from the bottom without restricting the shoe's flexibility. The SRC polyurethane outsole prevents slipping on wet ceramic tiles and steel floors. In addition, the innovative uvex climazone technology prevents excessive sweating in safety shoes. The smart laces are the ideal companion for active men who commute between the office and the work hall, while also placing great emphasis on style, safety and comfort.
This text is machine translated.




























