• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8826016 Uvex SuXXeed ESD men's coat white Size: 5XL White

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coat

Factory colour

White

Size

5XL

Weight

245 g/m²

UKCA

yes

Description


Uvex suXXeed ESD - for the safe discharge and protection of the component
The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure

General characteristics
Sporty design and optimal fit
High conductivity
Modern ESD workwear
Reverse collar
Stretch insert in the sleeve seam
Inner pocket left
Two patch side pockets
Front center with covered pushbutton lock and panel
Industrial cleaning according to DIN EN ISO 15797 tested

Comfort features
ergonomic

Protective features
electrostatic dissipative
Approved in accordance with IEC 61340

Field of application
Laboratory area of microelectronics,
Conductor technology/semiconductor manufacturing,
Cable assembly,
Assembly manufacturing,
Mounting device units,
Suppliers to the automotive industry

This text is machine translated.