• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8826411 T-shirt Size=M/L Black

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

T-shirt

Factory colour

Black

Size

M/L

Outer material

Polyamide, polypropylene

UKCA

yes

Description


Uvex suXXeed ESD - for the safe discharge and protection of the component
The seamless processing does not cause unpleasant chafing due to seams. Woven silver threads not only have an antibacterial effect, they also give the shirt an excellent resistance to discharge. In addition, functional zones tailored to the body allow for appropriate flexibility and breathability with each movement. The low product weight and the use of TENCEL® fibers, which absorb significantly more moisture than cotton, are especially pleasant for the wearer

General characteristics
seamless
Sporty design and optimal fit
High conductivity
Optimal support through intelligent material combination with Tencel®
quick-drying, odorless, moisture regulating
Intelligent zone concept for increased freedom of movement

Comfort features
ergonomic
seamless

Protective features
electrostatic dissipative
Approved in accordance with IEC 61340

Field of application
Laboratory area of microelectronics,
Conductor technology/semiconductor manufacturing,
Cable assembly,
Assembly manufacturing,
Mounting device units,
Suppliers to the automotive industry

This text is machine translated.

More interesting products

(*All information is plus legal VAT)