• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8828114 Uvex suXXeed multifunctional jacket at night blue Size: 3XL Night blue

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jacket

Factory colour

Night blue

Size

3XL

EN standard

EN 13034

Weight

300 g/m²

UKCA

yes

Description


A design - A fit - A family: Uvex suXXeed
The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure

General characteristics
Multifunctional jacket in suXXeed design
Flame-retardant fabric
High durability and multi-functional protection
Integrated stretch zones for more freedom of movement
"High-rise" arm construction
Flame-retardant reflex strips

Comfort features
multi-functional and flame-retardant
durable

Protective features
EN ISO 11611 CLASS 1-A1;
EN ISO 11612 A1, B1, C1, E2, F1
EN ISO 13034 type 6
IEC 61482-2 APC=1
EN 1149-5

Field of application
Welding
Steelworks
Stadtwerke
Automotive Industry
Electrical Wiring
Layout construction
Energy provider
Electronics technician
Chemical industry

This text is machine translated.