• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8881112 Bermuda Size: 58 Grey

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Men
  • Closure: Button closure
  • Fit: Regular Fit
Product type

Bermuda

Factory colour

Grey

Size

58

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489233 uvex 8881112 Bermuda Size: 58 Grey

Description

Bermuda men - uvex suXXeed GreenCycleModel: 7338,Article No. 88811Color: anthraciteMaterial: 48% polyester (vinature), 48% cotton, 4% elastane (vinatur 550)approx. 230 g/m²-regular fit- Cradle to Cradle gold certified- Circular product for a clean future- Ergonomic cutting guide- Inserted wedge in the step area- Elastic band in the rear waistband- Button panel in the slot- Left side pocket with concealed button- Customs pocket, as well as pen pocket on the right- Back pocket on the left and right- uvex logo engraved on right hand side slit pocket- Cradle to Cradle gold- Care: Washing: 60°C, not chlorinated,Drying with reduced thermalLoad, medium ironing temperature, cleaning withPerchloroethylene,- Laundry facilities- Sizes: 36 to 54

This text is machine translated.

More interesting products

(*All information is plus legal VAT)