• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8881210 Shirt Grey Size: M

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Men
  • Fit: Sporty fit
  • Closure: Button closure
Product type

Shirt

Factory colour

Grey

Size

M

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489238 uvex 8881210 Shirt Grey Size: M

Description

worker shirt - uvex suXXeed GreenCycleModel: 7339, Part No.: 88812Materials48% polyester (vinature), 48% cotton, 4% elastane (vinatur 550)approx. 230 g/mColor: anthracite- Cradle to Cradle certified product-Circular capable product for a clean future- Button panel in the front center- Turndown collar- A breast pocket with eyeglasses and Pen loop- Channel cuffs with button fasteningSizes: S-6XLOversize surcharge: From size XL +10%Care: Washing: 60°C, not chlorinated,Drying with reduced thermalLoad, medium ironing temperature, cleaning withPerchloroethylene, - Laundry facilities

This text is machine translated.

More interesting products

(*All information is plus legal VAT)