• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8888511 T-shirt Size=L Green

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Ladies
  • Fit: Sporty fit
Product type

T-shirt

Factory colour

Green

Size

L

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489278 uvex 8888511 T-shirt Size=L Green

Description

T-Shirt Women - uvex suXXeed GreenCycleModel: 7340, Product No.: 88885Material:98% cotton, 2% elastaneapprox. 170 g/m²Color: moss green- Sustainable VINATUR® material Optimum moisture management- Tailored cut- Cradle to Cradle certified-Circular capable product for a clean future- Cradle to Cradle gold- Sizes: XS to 4XL Oversize surcharge: From size XL + 10%- Care: Washing: 60°C in a gentle wash Do not chloren, do not dry in the dryer, Ironing: 2 points, do not dry clean

This text is machine translated.

More interesting products

(*All information is plus legal VAT)