• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8931238 Long-sleeve shirt Blue Size: 37

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 165 g/m²
Product type

Long-sleeve shirt

Factory colour

Blue

Size

37

UKCA

yes

Description


Uvex protection fire + arc shirt – perfect supplementary protection for "below"
This shirt is the perfect companion to a variety of jackets and trousers from the Uvex protective clothing range. Best protected - even under the jacket.

General characteristics
Collar with embroidery
Button panel with concealed buttons in the front center
Cuffs with concealed snap closure
Breast pocket with flap and Velcro closure as well as glasses and pen loop
Available in colors: Marine and anthracite mange
Available sizes: 37/38 to 49/50
Fabric- 55% modacrylic, 43% cotton, 2% antistatic fiber

Protective features
Certified arble protection test class 1 (in conjunction with EN 61482-1-2:2007)
Certified heat and flame protection according to EN ISO 11612:2008
electrostatic dissipative
Modacrylic fiber for high heat and flame resistance

Field of application
Work on electrical systems, energy technology (arcing, heat, flame protection)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)