• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 94790 9479039 Insole Size: 39 1 Pair

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secosol insole 94790 black, green width 11 size 39

Our service for you

Technical specifications

  • Product family name: Accessories
  • Gender: Ladies, Gentlemen
  • Concatenated size: 39
  • Upper material: Textile
  • Product type: Accessories
  • Product name: SECOSOL COMPLETE+
  • Product type: Insole
  • Search color (filter): Black, green
  • Seal: Without seal
  • Width: 11
Factory colour

Black

Green

Product type

Insole

Size

39

Shoe size (EU)

39

Lacing type

None

Material (details)

Textile

Shoe width

11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3807942 uvex 94790 9479039 Insole Size: 39 1 Pair

Description

Interchangeable air-conditioned comfort footbeds provide an improved, full-area cushioning of the foot. Highly breathable and moisture-absorbing materials keep feet dry. The natural movement sequence is supported by damping zones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)