• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 9558 9558246 Safety shoes S1P Shoe size (EU): 46 Black/blue 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 95582 S1P Gr. 46 PU/PU W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Sole width 11
  • Climate comfort footbed uvex 1
Product type

Safety shoes

Factory colour

Black/blue

Safety class

S1P

Shoe size (EU)

46

Sole material

Two-density polyurethane (PU/PU)

Lacing type

Quick-fit

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264750 uvex 9558 9558246 Safety shoes S1P Shoe size (EU): 46 Black/blue 1 Pair

Datasheet 2264750 uvex 9558 9558246 Safety shoes S1P Shoe size (EU): 46 Black/blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2264750 uvex 9558 9558246 Safety shoes S1P Shoe size (EU): 46 Black/blue 1 Pair

Description

Improved comfort, proven protection and an attractive appearance: These are the new uvex 2 xenova®. The completely metal-free safety shoes are even more comfortable on the foot. An improved fit, lighter weight, and optimal cushioning, breathability and cushioning significantly enhance comfort. The new all-rounders are not only more comfortable, but also more graceful and colorful. With colored accessories and a outsole in bright blue, red or green, the uvex 2 xenova® becomes a fashionable eye-catcher. Proven safety features such as the uvex xenova® plastic cap round off the complete package of safety shoes. The combination of protection, style and comfort make the new uvex 2 xenova® a popular all-rounder for indoor and outdoor work, e.g. in machine and plant construction, in metal processing or in handicraft work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)