• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 9959002 Strap 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex goggles cord 9959

Our service for you

Technical specifications

Product type

Strap

Factory colour

Black

Material

Polyester

Content

1 pc(s)

Weight

3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2159829 uvex 9959002 Strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2159829 uvex 9959002 Strap 1 pc(s)

Description

Features

  • Eyeglass lenses for all uvex goggles
  • Color black.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)