• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-5 9183180 Safety glasses UV protection Blue, Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-5 colorless sv exp.

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Our service for you

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision excellence
Product type

Safety glasses

Factory colour

Blue

Grey

Window tinting

None

Weight

1000 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383877 uvex i-5 9183180 Safety glasses UV protection Blue, Grey

User & Safety Instructions

User & Safety Instructions 2383877 uvex i-5 9183180 Safety glasses UV protection Blue, Grey

Description

This is how eye protection works today. The uvex sports style stands for a new generation of innovative safety glasses: Clear, sporty design meets highest functionality and safety – this lightweight is something everyone likes to wear!

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)