• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex perfexxion 9720040 Hard hat White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet uvex perfecxion 9720040 white

Our service for you

Technical specifications

  • Screen length: Short screen
  • Closure: Snap-in flap lock
Product type

Hard hat

Factory colour

White

Material

Acrylonitrile butadiene styrene

Head width (max.)

580 mm

Head width (min.)

520 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489196 uvex perfexxion 9720040 Hard hat White

Datasheet 2489196 uvex perfexxion 9720040 Hard hat White

User & Safety Instructions

User & Safety Instructions 2489196 uvex perfexxion 9720040 Hard hat White

Description

The functional safety helmet uvex perfecxion is particularly variable: It can be used as an industrial helmet, mountaineering helmet or bicycle helmet in compliance with standards – its ergonomically perfect fit and the optimum air conditioning make this particularly pleasant to wear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)